UNI-ROYAL 1210W2F360MT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 1210W2F360MT5E |
| LCSC Part # | C620630 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 36mΩ ±1% 500mW 1210 |
| Description | 36mΩ ±1% 500mW 1210 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0196 | $ 0.20 |
100+ | $ 0.0154 | $ 1.54 |
300+ | $ 0.0131 | $ 3.93 |
1,000+ | $ 0.0117 | $ 11.70 |
5,000+ | $ 0.0093 | $ 46.50 |
10,000+ | $ 0.0086 | $ 86.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$