LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices CXM-14-30-80-36-AC00-F2-3 product image
Images for reference only

Luminus Devices CXM-14-30-80-36-AC00-F2-3RoHS

Manufacturer
MPN
CXM-14-30-80-36-AC00-F2-3
LCSC Part #
C6206104
Packaging
-
Customer #
Key Attributes
2250lm 3000K 80 120° 35V Warm White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconLuminus Devices CXM-14-30-80-36-AC00-F2-3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2808$ 7.28
180+$ 2.9063$ 523.13
495+$ 2.8079$ 1389.91
990+$ 2.7603$ 2732.70
Standard Packaging45/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens2250lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle120°
Wavelength - Dominant-
Voltage - Forward(Vf)35V
Illumination ColorWarm White
Operating Temperature-10℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The Luminus XNova™ Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. The series covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.

Features

AI Translation
  • High light output and high efficacy, typical values: >2250lm, 130LPW at 3000K, 25ºC; >2460lm, 142LPW at 5000K, 25ºC
  • Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • Minimum CRI of 80 or 90, up to 95 minimum in warm white
  • 2-step and 3-step MacAdam ellipse binning accuracy
  • Excellent light emission uniformity and angular color consistency
  • Superior long-term color stability
  • Outstanding thermal conductivity for uniform heat dissipation
  • Eco-friendly: RoHS and REACh compliant

Applications

AI Translation

Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting