LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON D2F-L3-D3 product image
Images for reference only

OMRON D2F-L3-D3RoHS

Manufacturer
MPN
D2F-L3-D3
LCSC Part #
C6205860
Packaging
-
Customer #
Key Attributes
SWITCH LIMIT SPDT
Datasheetpdf iconOMRON D2F-L3-D3
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2274$ 3.23
10+$ 2.7515$ 27.52
30+$ 2.4684$ 74.05
100+$ 2.1837$ 218.37
750+$ 2.0506$ 1537.95
1,500+$ 1.9909$ 2986.35
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Length12.8mm
Width5.8mm
Termination StylePC Pin
Voltage Rating30V
Operating Temperature-40℃~+85℃
Current Rating3A;2A
Actuator StyleBent Lever
Operating Life1,000,000 cycles
CircuitSPDT
Voltage Rating (AC)125V
Switch Height13mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece