LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F270MT5E product image
  • 0805W8F270MT5E thumbnail 1
  • 0805W8F270MT5E thumbnail 2
  • 0805W8F270MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F270MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F270MT5E
LCSC Part #
C620516
Packaging
0805
Customer #
Key Attributes
RES 27mΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F270MT5E
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0135$ 0.68
500+$ 0.0106$ 5.30
1,500+$ 0.0091$ 13.65
5,000+$ 0.0071$ 35.50
25,000+$ 0.0063$ 157.50
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance27mΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece