Cardinal Components CX532Z-A2B3C5-70-12.288D18
| Manufacturer | |
| MPN | CX532Z-A2B3C5-70-12.288D18 |
| LCSC Part # | C6205150 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | Crystal 12.288MHz ±20ppm 18pF 70Ω SMD5032-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature low-profile two-pad SMT crystal.
- Package compatible with automated SMT assembly and reflow soldering processes.
- Tape and reel packaging.
- AT-cut crystal
- Frequency range 8 MHz to 80 MHz
Applications
AI Translation
- Bluetooth
- WLAN
- IoT
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5638 | $ 1.56 |
| 200+ | $ 0.6244 | $ 124.88 |
| 500+ | $ 0.6047 | $ 302.35 |
| 1,000+ | $ 0.594 | $ 594.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12.288MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature low-profile two-pad SMT crystal.
- Package compatible with automated SMT assembly and reflow soldering processes.
- Tape and reel packaging.
- AT-cut crystal
- Frequency range 8 MHz to 80 MHz
Applications
AI Translation
- Bluetooth
- WLAN
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

