LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAF267KT5E product image
  • 0603WAF267KT5E thumbnail 1
  • 0603WAF267KT5E thumbnail 2
  • 0603WAF267KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAF267KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAF267KT5E
LCSC Part #
C620502
Packaging
0603
Customer #
Key Attributes
RES 2.67Ω ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAF267KT5E
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
10,000+$ 0.0007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance2.67Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece