Sullins GRPB052VWQS-RC
| Manufacturer | |
| Mfr. Part # | GRPB052VWQS-RC |
| LCSC Part # | C6204487 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 1.27mm DUAL ROW SMD |
| Description | Pin Header 2 2x5P 1.27mm 10P -40℃~+105℃ 1A 1.27mm SMD,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0471 | $ 1.05 |
10+ | $ 0.8751 | $ 8.75 |
30+ | $ 0.78 | $ 23.40 |
96+ | $ 0.6729 | $ 64.60 |
480+ | $ 0.6246 | $ 299.81 |
960+ | $ 0.6035 | $ 579.36 |
Standard Packaging 96/Full
Tube | ||