LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron H130B-50.000-16-F-1010-TR-NS1 product image
Images for reference only

Raltron H130B-50.000-16-F-1010-TR-NS1RoHS

Manufacturer
MPN
H130B-50.000-16-F-1010-TR-NS1
LCSC Part #
C6204272
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 50MHz ±10ppm 16pF 50Ω SMD5032-4P
Datasheetpdf iconRaltron H130B-50.000-16-F-1010-TR-NS1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6744$ 0.67
200+$ 0.2698$ 53.96
500+$ 0.2607$ 130.35
1,000+$ 0.2561$ 256.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD5032-4P
Frequency Stability±10ppm
Operating Temperature-10℃~+60℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Reel diameter 178mm
  • Carrier tape width 8mm, pitch 4mm
  • Quantity per reel 3000 pcs