LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron H13-8.000-18-3030-EXT-TR product image
Images for reference only

Raltron H13-8.000-18-3030-EXT-TRRoHS

Manufacturer
MPN
H13-8.000-18-3030-EXT-TR
LCSC Part #
C6204266
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 8MHz ±30ppm 18pF 60Ω SMD7050-4P
Datasheetpdf iconRaltron H13-8.000-18-3030-EXT-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9821$ 1.98
200+$ 0.791$ 158.20
500+$ 0.7653$ 382.65
1,000+$ 0.7516$ 751.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD7050-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece