GigaDevice Semicon Beijing GD25LQ80CTIG
| Manufacturer |
GigaDevice Semicon Beijing
Asian Brands |
| Mfr. Part # | GD25LQ80CTIG |
| LCSC Part # | C6203557 |
| Package | SOP-8 |
| Customer # | |
| Description | 8Mbit 1.65V~2.1V SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9746 | $ 0.97 |
200+ | $ 0.3889 | $ 77.78 |
500+ | $ 0.3762 | $ 188.10 |
1,000+ | $ 0.3699 | $ 369.90 |
Standard Packaging 20000/Full
Tube | ||