USAKRO UK-B0262-G4.3-160
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0262-G4.3-160 |
| LCSC Part # | C620349 |
| Package | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Without Bracket 12mm 12V 12mm Round Button No SPST 50mA SMD-4P,12x12mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
975 
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1035 | $ 0.52 |
50+ | $ 0.0818 | $ 4.09 |
150+ | $ 0.071 | $ 10.65 |
1,000+ | $ 0.0629 | $ 62.90 |
2,000+ | $ 0.0564 | $ 112.80 |
5,000+ | $ 0.0532 | $ 266.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$