USAKRO UK-B0209-2-G9.5-250
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0209-2-G9.5-250 |
| LCSC Part # | C620181 |
| Package | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Description | Tactile Switch SPST 250gf 9.5mm PC Pin 6mm x 6mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | Through Hole,Right Angle,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0956 | $ 0.48 |
50+ | $ 0.0756 | $ 3.78 |
150+ | $ 0.0656 | $ 9.84 |
1,000+ | $ 0.0581 | $ 58.10 |
2,000+ | $ 0.0521 | $ 104.20 |
5,000+ | $ 0.0491 | $ 245.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$