LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C04C-XHM-B product image
  • AT24C04C-XHM-B thumbnail 1
  • AT24C04C-XHM-B thumbnail 2
  • AT24C04C-XHM-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C04C-XHM-BRoHS

Manufacturer
MPN
AT24C04C-XHM-B
LCSC Part #
C619840
Packaging
TSSOP-8
Customer #
Key Attributes
I²C-Compatible (Two-Wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C04C-XHM-B
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0098$ 1.01
10+$ 0.8192$ 8.19
30+$ 0.7255$ 21.77
100+$ 0.6318$ 63.18
500+$ 0.5752$ 287.60
1,000+$ 0.5461$ 546.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingTSSOP-8
Voltage - Supply1.7V~5.5V
Memory Size4Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Low-Voltage Operation: – VCC = 1.7V to 5.5V
  • Internally Organized as 512 x 8 (4K) or 1,024 x 8 (8K)
  • Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (Two-Wire) Serial Interface:
    • 100 kHz Standard mode, 1.7V to 5.5V
    • 400 kHz Fast mode, 1.7V to 5.5V
    • 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
    • Schmitt Triggers, Filtered Inputs for Noise Suppression
    • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
  • 16-byte Page Write Mode:
    • Partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle within 5 ms Maximum
  • ESD Protection > 4,000V
  • High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Tape and Reel Available