STANLEY ELECTRIC CO., LTD. FR1101C-2005-M-TR
| Manufacturer | |
| MPN | FR1101C-2005-M-TR |
| LCSC Part # | C6197323 |
| Packaging | 1608 |
| Customer # | |
| Description | 5mA 1.9V 635nm 81mW 1608 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Packaging | 1608 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
5+ | $ 0.3698 | $ 1.85 |
50+ | $ 0.2942 | $ 14.71 |
150+ | $ 0.2619 | $ 39.29 |
500+ | $ 0.2215 | $ 110.75 |
2,500+ | $ 0.2035 | $ 508.75 |
4,000+ | $ 0.1927 | $ 770.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$