LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FC4SDCBMP8.0-T1 product image
Images for reference only

ABRACON FC4SDCBMP8.0-T1RoHS

Manufacturer
MPN
FC4SDCBMP8.0-T1
LCSC Part #
C6197072
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 8MHz ±30ppm 20pF 80Ω HC-49S-SMD
Datasheetpdf iconABRACON FC4SDCBMP8.0-T1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4425$ 0.44
200+$ 0.1766$ 35.32
500+$ 0.1707$ 85.35
1,000+$ 0.1678$ 167.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+105℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tolerances down to ±10 ppm
  • Stabilities down to ±5 ppm
  • Operating Temperature Range to -55℃ ~ +125℃