Astrodyne TDI RP115-3-1-W
| Manufacturer | |
| MPN | RP115-3-1-W |
| LCSC Part # | C6196548 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 16A, and 20A
- Single-stage line filter
- Available with QD connector or W (wire) termination options
- Compact design
- UL 1283/60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.1215 | $ 49.12 |
| 200+ | $ 19.6004 | $ 3920.08 |
| 500+ | $ 18.9458 | $ 9472.90 |
| 1,000+ | $ 18.6215 | $ 18621.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 16A, and 20A
- Single-stage line filter
- Available with QD connector or W (wire) termination options
- Compact design
- UL 1283/60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

