MICROCHIP ATF22LV10CQZ-30XU
| Manufacturer | |
| MPN | ATF22LV10CQZ-30XU |
| LCSC Part # | C619532 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | EEPLD TSSOP-24 PLDs (Programmable Logic Device) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-24 | |
| Voltage - Supply(VCCIO) | 3.3V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | EEPLD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8037 | $ 4.80 |
| 10+ | $ 4.6885 | $ 46.89 |
| 30+ | $ 4.6117 | $ 138.35 |
| 100+ | $ 4.5348 | $ 453.48 |
Standard Packaging62/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



