LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQ-120-13-T-D-LL-001 product image
Images for reference only

Samtec ESQ-120-13-T-D-LL-001RoHS

Manufacturer
MPN
ESQ-120-13-T-D-LL-001
LCSC Part #
C6191542
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 40POS TH
Datasheetpdf iconSamtec ESQ-120-13-T-D-LL-001
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2002$ 13.20
198+$ 5.2671$ 1042.89
495+$ 5.0918$ 2520.44
1,001+$ 5.005$ 5010.01
Standard Packaging11/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-55℃~+105℃
Number of Pins40P
Current Rating5.7A
Pitch2.54mm
Number of Rows2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging11
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.