LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ESPRESSIF ESP32-S2-WROOM-I(M22S2H3200UH3Q0) product image
Images for reference only

ESPRESSIF ESP32-S2-WROOM-I(M22S2H3200UH3Q0)RoHS

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-S2-WROOM-I(M22S2H3200UH3Q0)
LCSC Part #
C6191504
Packaging
VFQFN-56-EP
Customer #
Key Attributes
VFQFN-56-EP RF Transceiver Modules and Modems RoHS
Datasheetpdf iconESPRESSIF ESP32-S2-WROOM-I(M22S2H3200UH3Q0)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0373$ 14.04
200+$ 5.602$ 1120.40
650+$ 5.4148$ 3519.62
Standard Packaging650/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerESPRESSIF
PackagingVFQFN-56-EP
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging650
Sales UnitPiece

Introduction

AI Translation

ESP32-S2-WROOM and ESP32-S2-WROOM-I are two powerful, generic Wi-Fi MCU modules that have a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to Internet of Things (IoT), such as embedded systems, smart home, wearable electronics, etc. ESP32-S2-WROOM comes with a PCB antenna (ANT). ESP32-S2-WROOM-I comes with a connector for an external antenna (CONN). They both feature a 4 MB external SPI flash. At the core of the modules is ESP32-S2, an Xtensa 32-bit LX7 CPU that operates at up to 240 MHz. You can power off the CPU and make use of the low-power co-processor to constantly monitor the peripherals for changes or crossing of thresholds. ESP32-S2 integrates a rich set of peripherals including SPI, I2S, UART, I2C, LED PWM, TWAI controller, ADC, DAC, touch sensor, temperature sensor, as well as up to 43 GPIOs. It also includes a full-speed USB OTG (OTG) interface to enable USB communication.

Features

AI Translation
  • CPU and On-Chip Memory:
    • ESP32-S2 embedded, Xtensa single-core 32-bit LX7 microprocessor, up to 240 MHz
    • 128 KB ROM
    • 320 KB SRAM
    • 16 KB SRAM in RTC
  • Wi-Fi:
    • 802.11 b/g/n
    • Bit rate: 802.11n up to 150 Mbps
    • A-MPDU and A-MSDU aggregation
    • 0.4 μs guard interval support
    • Operating frequency: 2412 ~ 2484 MHz
  • Peripherals:
    • GPIO, SPI, LCD, UART, I2C, I2S, Camera interface, IR, pulse counter, LED PWM, TWAI (compatible with ISO 11898-1, i.e. CAN Specification 2.0), full-speed USB OTG, ADC, DAC, touch sensor, temperature sensor
  • Integrated Components on Module:
    • 40 MHz crystal oscillator
    • 4 MB SPI flash
  • Antenna Options:
    • On-board PCB antenna (ESP32-S2-WROOM)
    • External antenna via a connector (ESP32-S2-WROOM-I)
  • Operating Conditions:
    • Operating voltage/Power supply: 3.0~3.6 V
    • Operating ambient temperature: -40~85 °C
  • Certification:
    • RF certification: See certificates for ESP32-S2-WROOM and ESP32-S2-WROOM-I
    • Green certification: RoHS/REACH
  • Test:
    • HTOL/HTSL/uHAST/TCT/ESD

Applications

AI Translation
  • Generic Low-power IoT Sensor Hub
  • Generic Low-power IoT Data Loggers
  • Cameras for Video Streaming
  • Over-the-top (OTT) Devices
  • USB Devices
  • Speech Recognition
  • Image Recognition
  • Mesh Network
  • Home Automation
  • Smart Home Control Panel
  • Smart Building
  • Industrial Automation
  • Smart Agriculture
  • Audio Applications
  • Health Care Applications
  • Wi-Fi-enabled Toys
  • Wearable Electronics
  • Retail & Catering Applications
  • Smart POS Machines