ECS ECS-75SMF45A30B
| Manufacturer | |
| Mfr. Part # | ECS-75SMF45A30B |
| LCSC Part # | C6190640 |
| Package | SMD-6P,7x5mm |
| Customer # | |
| Description | 45MHz 1dB 3dB 4 SMD-6P,7x5mm Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Package | SMD-6P,7x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.1412 | $ 18.14 |
200+ | $ 7.2386 | $ 1447.72 |
500+ | $ 6.9977 | $ 3498.85 |
1,000+ | $ 6.878 | $ 6878.00 |
Standard Packaging 500/Full
Reel | ||