LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-480-10-36Q-JEN-TR product image
Images for reference only

ECS ECS-480-10-36Q-JEN-TRRoHS

Manufacturer
MPN
ECS-480-10-36Q-JEN-TR
LCSC Part #
C6190625
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 48MHz ±20ppm 10pF 40Ω SMD2520-4P
Datasheetpdf iconECS ECS-480-10-36Q-JEN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8032$ 0.80
200+$ 0.3213$ 64.26
500+$ 0.3107$ 155.35
1,000+$ 0.3046$ 304.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECX-2236Q is a miniature SMD Crystal with a 2.5x2.0 mm footprint. AEC-Q200 Qualified

Features

AI Translation
  • Low Profile
  • 2.5×2.0 mm Footprint
  • RoHS Compliant
  • AEC-Q200 Qualified