LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-330-20-3X-EN-TR product image
Images for reference only

ECS ECS-330-20-3X-EN-TRRoHS

Manufacturer
MPN
ECS-330-20-3X-EN-TR
LCSC Part #
C6190614
Packaging
HC-49S-SMD-Mini
Customer #
Key Attributes
Crystal 33MHz ±30ppm 20pF 40Ω HC-49S-SMD-Mini
Datasheetpdf iconECS ECS-330-20-3X-EN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4612$ 0.46
200+$ 0.1841$ 36.82
500+$ 0.1779$ 88.95
1,000+$ 0.1749$ 174.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD-Mini
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency33MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CSM- 3X is the miniature low profile resistance weld type SMD quartz crystal. Reduces footprint of CSM- 7X (HC- 49USX SMD) by 50%.

Features

AI Translation
  • Cost Effective
  • Low Profile
  • Extended Temp. Range Option
  • Pb Free/RoHS Compliant