LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-196-20-5PXDN-TR product image
Images for reference only

ECS ECS-196-20-5PXDN-TRRoHS

Manufacturer
MPN
ECS-196-20-5PXDN-TR
LCSC Part #
C6190555
Packaging
HC-49US
Customer #
Key Attributes
Crystal 19.6608MHz ±30ppm 20pF 40Ω HC-49US
Datasheetpdf iconECS ECS-196-20-5PXDN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8562$ 0.86
200+$ 0.3425$ 68.50
500+$ 0.3304$ 165.20
1,000+$ 0.3243$ 324.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49US
Frequency Stability±100ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency19.6608MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM- 7XDN is the industrial temperature range version of our standard CSM- 7X crystal.

Features

AI Translation
  • -40℃ ~ +85℃ Temp Range
  • Low Profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant