LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-150-S-5P-TR product image
Images for reference only

ECS ECS-150-S-5P-TR

Manufacturer
MPN
ECS-150-S-5P-TR
LCSC Part #
C6190529
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 15MHz ±30ppm 40Ω HC-49S-SMD
Datasheetpdf iconECS ECS-150-S-5P-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9759$ 0.98
200+$ 0.3895$ 77.90
500+$ 0.3758$ 187.90
1,000+$ 0.3698$ 369.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency15MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7 is an excellent choice for the SMD version of the HC-49US leaded crystal. The CSM-7 has a case height of 4.3 mm maximum in a resistance weld metal package. A package profile of 3.2 mm maximum is also available.

Features

AI Translation
  • Cost effective
  • Space saving design
  • Low profile
  • Tape & Reel (1,000 pcs)