LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-12.5-12QS-TR product image
  • ECS-.327-12.5-12QS-TR thumbnail 1
  • ECS-.327-12.5-12QS-TR thumbnail 2
  • ECS-.327-12.5-12QS-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-.327-12.5-12QS-TRRoHS

Manufacturer
MPN
ECS-.327-12.5-12QS-TR
LCSC Part #
C6190483
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconECS ECS-.327-12.5-12QS-TR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.421$ 1.42
10+$ 1.1829$ 11.83
30+$ 1.0511$ 31.53
100+$ 0.9034$ 90.34
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2012-2P
Operating Temperature-40℃~+125℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant (2011/65/EU)
  • MSL:1
  • AEC - Q200 Qualified
  • TS16949 certified production
  • PPAP Supported