SILICON LABS EFR32MG12P132F512GM68-CR
| Manufacturer | |
| Mfr. Part # | EFR32MG12P132F512GM68-CR |
| LCSC Part # | C6190020 |
| Package | QFN-68(8x8) |
| Customer # | |
| Description | 2Mbps 2.4GHz 1.8V~3.8V QFN-68(8x8) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-68(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.1787 | $ 14.18 |
200+ | $ 5.6582 | $ 1131.64 |
500+ | $ 5.4688 | $ 2734.40 |
1,000+ | $ 5.3748 | $ 5374.80 |
Standard Packaging 2500/Full
Reel | ||