LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOSONIC E2SB38E0X0300E product image
Images for reference only

HOSONIC E2SB38E0X0300ERoHS

Manufacturer
HOSONICAsian Brands
MPN
E2SB38E0X0300E
LCSC Part #
C6189622
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 38.4MHz ±10ppm 8pF 50Ω SMD2520-4P
Datasheetpdf iconHOSONIC E2SB38E0X0300E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2562$ 0.26
200+$ 0.1022$ 20.44
500+$ 0.0988$ 49.40
1,000+$ 0.0971$ 97.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHOSONIC
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency38.4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact, ultra-thin (max dimensions 2.5×2.0×0.65mm)
  • Fundamental frequency range: 12MHz to 62.5MHz
  • Excellent electrical performance for OA, AV, Bluetooth, and WLAN applications
  • Superior thermal resistance and shock resistance
  • Lead-free, compliant with lead-free solder reflow profile requirements