LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON E1SJA18-9.8304M TR product image
Images for reference only

ABRACON E1SJA18-9.8304M TRRoHS

Manufacturer
MPN
E1SJA18-9.8304M TR
LCSC Part #
C6189149
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 9.8304MHz ±15ppm 18pF 80Ω HC-49S-SMD
Datasheetpdf iconABRACON E1SJA18-9.8304M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5092$ 0.51
200+$ 0.2046$ 40.92
500+$ 0.197$ 98.50
1,000+$ 0.194$ 194.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency9.8304MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Quartz Crystal Resonator HC49/UP Short 2-Pad SMD, Height 3.2mm, Metal Resistance Weld Sealed