MICROCHIP ATSAMR34J18B-I/7JX
| Manufacturer | |
| Mfr. Part # | ATSAMR34J18B-I/7JX |
| LCSC Part # | C618523 |
| Package | TFBGA-64 |
| Customer # | |
| Key Attributes | Low Power LoRa Sub-GHz SiP |
| Description | -133dBm 1.8V~3.6V TFBGA-64 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MICROCHIP | |
| Package | TFBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 429 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.8199 | $ 15.82 |
10+ | $ 15.1168 | $ 151.17 |
30+ | $ 13.8978 | $ 416.93 |
100+ | $ 12.8346 | $ 1283.46 |
Standard Packaging 429/Full
Tray | ||
Better price for more quantity?
$