LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ 2N7002DW K72 product image
  • 2N7002DW K72 thumbnail 1
  • 2N7002DW K72 thumbnail 2
  • 2N7002DW K72 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ 2N7002DW K72RoHS

Manufacturer
JSCJAsian Brands
MPN
2N7002DW K72
LCSC Part #
C61840
Packaging
SC-70-6(SOT-363)
Customer #
Key Attributes
MOSFET N-CH ARR 60V 115mA SC-70-6(SOT-363)
Datasheetpdf iconJSCJ 2N7002DW K72
In-Stock: 6,630
6,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0489$ 0.49
100+$ 0.0403$ 4.03
300+$ 0.036$ 10.80
3,000+$ 0.0328$ 98.40
6,000+$ 0.0302$ 181.20
9,000+$ 0.029$ 261.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSCJ
PackagingSC-70-6(SOT-363)
Drain to Source Voltage60V
Output Capacitance(Coss)25pF
Current - Continuous Drain(Id)115mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation150mW
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)5Ω@10V
Number2 N-Channel
Input Capacitance(Ciss)50pF
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High density cell design for low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Applications

AI Translation
  • Load Switch for Portable Devices
  • DC/DC Converter