DIODES DMP3099LQ-7
| Manufacturer | |
| Mfr. Part # | DMP3099LQ-7 |
| LCSC Part # | C6183705 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3.8A SOT-23-3 |
| Description | P-Channel 30V 3.8A 1.08W Surface Mount SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1183 | $ 0.59 |
50+ | $ 0.0967 | $ 4.84 |
150+ | $ 0.0859 | $ 12.89 |
500+ | $ 0.0778 | $ 38.90 |
3,000+ | $ 0.061 | $ 183.00 |
6,000+ | $ 0.0578 | $ 346.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$