VISHAY DB050180WP15238BJ1
| Manufacturer | |
| MPN | DB050180WP15238BJ1 |
| LCSC Part # | C6182948 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.5nF ±10% Through Hole Feed Through Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ | |
| Capacitance | 1.5nF | |
| Voltage Rating | 20kV | |
| Current Rating | 50A | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The capacitor elements are made of Class 1 ceramic dielectric with precious metal electrodes. The connection terminals are made of silver-plated copper/brass. The capacitor body is fully coated with protective lacquer, and the profiled insulating edges are additionally glazed. The marking includes the type designation, capacitance value and tolerance, rated peak voltage, ceramic material code, date of manufacture code, and manufacturer's logo. All feedthrough capacitors are supplied with the necessary nuts and washers for connection to conductor bars.
Features
- Geometry minimizes inductance
- High voltage rating
- High feedthrough current
Applications
Filtering for industrial and medical RF power equipment requiring high voltage and high feed-through current.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1376.1471 | $ 1376.15 |
| 200+ | $ 1292.4777 | $ 258495.54 |
| 500+ | $ 1249.2875 | $ 624643.75 |
| 1,000+ | $ 1227.9464 | $ 1227946.40 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ | |
| Capacitance | 1.5nF | |
| Voltage Rating | 20kV | |
| Current Rating | 50A | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The capacitor elements are made of Class 1 ceramic dielectric with precious metal electrodes. The connection terminals are made of silver-plated copper/brass. The capacitor body is fully coated with protective lacquer, and the profiled insulating edges are additionally glazed. The marking includes the type designation, capacitance value and tolerance, rated peak voltage, ceramic material code, date of manufacture code, and manufacturer's logo. All feedthrough capacitors are supplied with the necessary nuts and washers for connection to conductor bars.
Features
- Geometry minimizes inductance
- High voltage rating
- High feedthrough current
Applications
Filtering for industrial and medical RF power equipment requiring high voltage and high feed-through current.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

