LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron RH100-26.000-9-F-1010-TR product image
Images for reference only

Raltron RH100-26.000-9-F-1010-TRRoHS

Manufacturer
MPN
RH100-26.000-9-F-1010-TR
LCSC Part #
C6181410
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 9pF 60Ω SMD3225-4P
Datasheetpdf iconRaltron RH100-26.000-9-F-1010-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2322$ 0.23
200+$ 0.0927$ 18.54
500+$ 0.0896$ 44.80
1,000+$ 0.0881$ 88.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece