MICROCHIP DSC557-0344FL1T
| Manufacturer | |
| Mfr. Part # | DSC557-0344FL1T |
| LCSC Part # | C617898 |
| Package | QFN-14-EP(2.5x3.2) |
| Customer # | |
| Key Attributes | Two Output PCIe Gen1/2/3/4 Clock Generator |
| Description | 2 2.25V~3.6V 100MHz QFN-14-EP(2.5x3.2) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | MICROCHIP | |
| Package | QFN-14-EP(2.5x3.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4142 | $ 5.41 |
10+ | $ 4.6417 | $ 46.42 |
30+ | $ 4.1715 | $ 125.15 |
100+ | $ 3.7773 | $ 377.73 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$