MICROCHIP DSC1123CI2-125.0000
| Manufacturer | |
| MPN | DSC1123CI2-125.0000 |
| LCSC Part # | C617173 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | LVDS OSC 125MHz SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD3225-6P | |
| Current - Supply | 32mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.25V~3.63V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1103 has a standby feature allowing it to completely power- down when EN pin is pulled low; whereas for DSC1123, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the small 3.2x2.5 mm² and are "drop- in" replacements for standard 6- pin LVDS quartz crystal oscillators.
Features
- Low RMS Phase Jitter: < 1 ps (typ)
- High Stability: ±10, ±25, ±50 ppm
- Wide Temperature Range
- Industrial: -40°C to 85°C
- Ext. commercial: -20°C to 70°C
- High Supply Noise Rejection: -50 dBc
- Short Lead Time: 2 Weeks
- Wide Freq. Range: 2.3 to 460 MHz
- Small Industry Standard Footprints
- 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, & 7.0 × 5.0 mm
- Excellent Shock & Vibration Immunity
- High Reliability
- 20 × better MTF than quartz oscillators
- Low Current Consumption
- Supply Range of 2.25 to 3.6 V
- Standby & Output Enable Function
- Lead Free & RoHS Compliant
- LVPECL & HCSL Versions Available
Applications
- Storage Area Networks
- SATA, SAS, Fibre Channel
- Passive Optical Networks
- EPON, 10G-EPON, GPON, 10G-PON
- Ethernet
- 1G, 10GBASE-T/KR/LR/SR, and FCoE
- HD/SD/SDI Video & Surveillance
- PCI Express: Gen 1 & Gen 2
- DisplayPort
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0681 | $ 3.07 |
| 10+ | $ 2.6181 | $ 26.18 |
| 30+ | $ 2.3517 | $ 70.55 |
| 100+ | $ 2.0821 | $ 208.21 |
| 500+ | $ 1.9576 | $ 978.80 |
| 1,000+ | $ 1.9018 | $ 1901.80 |
Standard Packaging110/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD3225-6P | |
| Current - Supply | 32mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.25V~3.63V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1103 has a standby feature allowing it to completely power- down when EN pin is pulled low; whereas for DSC1123, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the small 3.2x2.5 mm² and are "drop- in" replacements for standard 6- pin LVDS quartz crystal oscillators.
Features
- Low RMS Phase Jitter: < 1 ps (typ)
- High Stability: ±10, ±25, ±50 ppm
- Wide Temperature Range
- Industrial: -40°C to 85°C
- Ext. commercial: -20°C to 70°C
- High Supply Noise Rejection: -50 dBc
- Short Lead Time: 2 Weeks
- Wide Freq. Range: 2.3 to 460 MHz
- Small Industry Standard Footprints
- 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, & 7.0 × 5.0 mm
- Excellent Shock & Vibration Immunity
- High Reliability
- 20 × better MTF than quartz oscillators
- Low Current Consumption
- Supply Range of 2.25 to 3.6 V
- Standby & Output Enable Function
- Lead Free & RoHS Compliant
- LVPECL & HCSL Versions Available
Applications
- Storage Area Networks
- SATA, SAS, Fibre Channel
- Passive Optical Networks
- EPON, 10G-EPON, GPON, 10G-PON
- Ethernet
- 1G, 10GBASE-T/KR/LR/SR, and FCoE
- HD/SD/SDI Video & Surveillance
- PCI Express: Gen 1 & Gen 2
- DisplayPort
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



