LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices CXM-32-30-80-54-AC32-F4-3 product image
Images for reference only

Luminus Devices CXM-32-30-80-54-AC32-F4-3RoHS

Manufacturer
MPN
CXM-32-30-80-54-AC32-F4-3
LCSC Part #
C6170209
Packaging
-
Customer #
Key Attributes
17295lm 3000K 80 120° 51V Warm White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconLuminus Devices CXM-32-30-80-54-AC32-F4-3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens17295lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle120°
Wavelength - Dominant-
Voltage - Forward(Vf)51V
Illumination ColorWarm White
Operating Temperature-10℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. It covers a wide lumen range from less than 400lm to over 10,000lm, encompassing all major color temperatures. These LEDs have been subjected to rigorous environmental and mechanical stress testing — including mechanical shock, vibration, temperature cycling, and humidity testing — and are certified with LM80 test data and TM21 lifetime test results, demonstrating maintained lumen maintenance for 35,000 hours or longer. In addition, they comply with ANSI/UL 8750 for safe operation and meet REACH and RoHS standards, free from hazardous substances.

Features

AI Translation
  • High lumen output and efficacy: exceeding 17,295 lm and 154 LPW at 3000K, 80 CRI, Tj = 85ºC; exceeding 19,675 lm and 176 LPW at 5000K, 70 CRI, Tj = 85ºC
  • Available CCT: 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
  • CRI Ra minimum 80, 90, and 95 for all colors except 5000K, 5700K, and 6500K
  • CRI Ra 70 for 4000K, 5000K, 5700K, and 6500K
  • R9 minimum 85 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
  • 3-step MacAdam ellipse color binning accuracy
  • Excellent light emission uniformity and color angle consistency
  • Superior long-term color stability
  • Package thermal conductivity more than twice the industry average
  • Environmentally friendly: RoHS and REACH compliant
  • UL certified, file number E465703

Applications

AI Translation

Architectural & specialty lighting, street lighting, parking lot & area lighting, tunnel lighting

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.8817$ 68.88
180+$ 27.4854$ 4947.37
480+$ 26.5668$ 12752.06
1,020+$ 26.113$ 26635.26
Standard Packaging60/Full Tray
Better price for more quantity?
$