Luminus Devices CXM-32-30-80-54-AC00-F2-3
| Manufacturer | |
| Mfr. Part # | CXM-32-30-80-54-AC00-F2-3 |
| LCSC Part # | C6170208 |
| Package | - |
| Customer # | |
| Description | 17170lm 3000K 80 120° 52.5V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 65.0894 | $ 65.09 |
180+ | $ 25.9721 | $ 4674.98 |
480+ | $ 25.1031 | $ 12049.49 |
1,020+ | $ 24.6749 | $ 25168.40 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$