UNI-ROYAL MFR0W8F4700A50
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MFR0W8F4700A50 |
| LCSC Part # | C61674 |
| Package | Through Hole,D1.9xL3.3mm |
| Customer # | |
| Key Attributes | RES 470Ω ±1% 125mW Through Hole,D1.9xL3.3mm |
| Description | Metal Film Resistor 470Ω 125mW ±50ppm/℃ ±1% Through Hole,D1.9xL3.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D1.9xL3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,300 
4,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0074 $ 0.0072 | $ 0.72 |
1,000+ | $ 0.0058 $ 0.0057 | $ 5.70 |
5,000+ | $ 0.0049 $ 0.0048 | $ 24.00 |
10,000+ | $ 0.0044 $ 0.0043 | $ 43.00 |
50,000+ | $ 0.0039 $ 0.0038 | $ 190.00 |
100,000+ | $ 0.0036 $ 0.0035 | $ 350.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$