LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-005/60N product image
  • SMD1206-005/60N thumbnail 1
  • SMD1206-005/60N thumbnail 2
  • SMD1206-005/60N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1206-005/60NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-005/60N
LCSC Part #
C6165182
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 60V 50mA 1206
Datasheetpdf iconBORN SMD1206-005/60N
In-Stock: 8,740
8,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0328$ 0.66
200+$ 0.0249$ 4.98
600+$ 0.0205$ 12.30
3,500+$ 0.0201$ 70.35
10,500+$ 0.0178$ 186.90
21,000+$ 0.0166$ 348.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current50mA
Pitch-
Current - Max10A
Power Dissipation600mW
Trip Current150mA
Height-
Length-
Width-
Resistance @ 25℃2.5Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)40Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3500
Sales UnitPiece