LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1812-200/08N product image
  • SMD1812-200/08N thumbnail 1
  • SMD1812-200/08N thumbnail 2
  • SMD1812-200/08N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1812-200/08NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1812-200/08N
LCSC Part #
C6165164
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 2A 1812
Datasheetpdf iconBORN SMD1812-200/08N
In-Stock: 2,140
2,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0403$ 0.40
100+$ 0.0318$ 3.18
300+$ 0.0276$ 8.28
2,000+$ 0.0245$ 49.00
4,000+$ 0.0219$ 87.60
10,000+$ 0.0207$ 207.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current2A
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current4A
Height0.85mm
Length4.73mm
Width3.41mm
Resistance @ 25℃20mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece