LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R422130030 product image
Images for reference only

Radiall R422130030RoHS

Manufacturer
MPN
R422130030
LCSC Part #
C6163935
Packaging
-
Customer #
Key Attributes
TNC 30dB 6GHz 100W Attenuator
Datasheetpdf iconRadiall R422130030

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value30dB
Power(Watts)100W
Insertion Loss-
Frequency Range0Hz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2670.2757$ 2670.28
200+$ 1065.4573$ 213091.46
500+$ 1029.8539$ 514926.95
1,000+$ 1012.2613$ 1012261.30
Standard Packaging1/Full Bag
Better price for more quantity?
$