Radiall R422110030
| Manufacturer | |
| MPN | R422110030 |
| LCSC Part # | C6163931 |
| Packaging | - |
| Customer # | |
| Key Attributes | TNC RF Attenuator 10dB 6GHz 100W |
| Description | 10dB 100W 0Hz~6GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1066.9543 | $ 1066.95 |
200+ | $ 1002.0846 | $ 200416.92 |
500+ | $ 968.5984 | $ 484299.20 |
1,000+ | $ 952.0517 | $ 952051.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$