LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R422110010 product image
Images for reference only

Radiall R422110010RoHS

Manufacturer
MPN
R422110010
LCSC Part #
C6163929
Packaging
-
Customer #
Key Attributes
TNC 10dB 6GHz 30W RF Attenuator
Datasheetpdf iconRadiall R422110010

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value10dB
Power(Watts)30W
Insertion Loss-
Frequency Range0Hz~6GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 751.0469$ 751.05
200+$ 705.3837$ 141076.74
500+$ 681.8113$ 340905.65
1,000+$ 670.165$ 670165.00
Standard Packaging1/Full Bag
Better price for more quantity?
$