Radiall R411805121
| Manufacturer | |
| Mfr. Part # | R411805121 |
| LCSC Part # | C6163840 |
| Package | SMA |
| Customer # | |
| Key Attributes | 18GHz SP4T RF Switch |
| Description | 5dB SMA Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 242.7149 | $ 242.71 |
200+ | $ 96.8447 | $ 19368.94 |
500+ | $ 93.6085 | $ 46804.25 |
1,000+ | $ 92.0104 | $ 92010.40 |
Standard Packaging 5/Full
Bag | ||