MICROCHIP 24LC1026-I/SM
| Manufacturer | |
| Mfr. Part # | 24LC1026-I/SM |
| LCSC Part # | C616134 |
| Package | SOIC-8-208mil |
| Customer # | |
| Description | 1Mbit 2.5V~5.5V 400kHz I2C SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.9529 | $ 9.95 |
10+ | $ 8.9315 | $ 89.32 |
30+ | $ 8.3084 | $ 249.25 |
100+ | $ 7.7864 | $ 778.64 |
Standard Packaging 90/Full
Tube | ||