LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATA6561-GAQW-N product image
  • ATA6561-GAQW-N thumbnail 1
  • ATA6561-GAQW-N thumbnail 2
  • ATA6561-GAQW-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATA6561-GAQW-NRoHS

Manufacturer
MPN
ATA6561-GAQW-N
LCSC Part #
C616016
Packaging
SOIC-8
Customer #
Key Attributes
High-Speed CAN Transceiver with Standby Mode, CAN FD Ready
Datasheetpdf iconMICROCHIP ATA6561-GAQW-N
In-Stock: 6,879
6,879 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6058$ 0.61
10+$ 0.4889$ 4.89
30+$ 0.4288$ 12.86
100+$ 0.3703$ 37.03
500+$ 0.3362$ 168.10
1,000+$ 0.3184$ 318.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection
Supply Current70mA
Quiescent Supply Current12uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The ATA6560/1 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5 Mbps) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers improved Electromagnetic Compatibility (EMC) and ESD performance, as well as features such as:

  • Ideal passive behavior to the CAN bus when the supply voltage is off
  • Direct interfacing to microcontrollers with supply voltages from 3V to 5V (ATA6561) Three operating modes, together with the dedicated fail-safe features, make the ATA6560/1 an excellent choice for all types of high-speed CAN networks, especially in nodes requiring a Low-Power mode with wake-up capability via the CAN bus.

Features

AI Translation
  • Fully ISO 11898-2, ISO 11898-5, and SAE J2284 Compliant
  • CAN FD Ready
  • Communication Speed up to 5 Mbps
  • Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
  • Differential Receiver with Wide Common-Mode Range
  • ATA6560: Silent Mode (Receive Only)
  • Remote Wake-Up Capability via CAN Bus
  • Functional Behavior Predictable under All Supply Conditions
  • Transceiver Disengages from the Bus when Not Powered Up
  • RXD Recessive Clamping Detection
  • High Electrostatic Discharge (ESD) Handling Capability on the Bus Pins
  • Bus Pins Protected Against Transients in Automotive Environments
  • Transmit Data (TXD) Dominant Time-Out Function
  • Undervoltage Detection on VCC and VIO Pins
  • CANH/CANL Short-Circuit and Overtemperature Protected
  • Qualified According to AEC-Q100: Only ATA6560-GAQW, ATA6560-GBQW, ATA6561-GAQW, and ATA6561-GBQW
  • Packages: SOIC8, VDFN8 with Wettable Flanks (Moisture Sensitivity Level 1)

Applications

AI Translation
  • Classical CAN and CAN FD networks in the following applications:
    • Automotive
    • Industrial
    • Medical
    • Consumer