MICROCHIP AT88SC25616C-MJTG
| Manufacturer | |
| MPN | AT88SC25616C-MJTG |
| LCSC Part # | C616008 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | AT88SC25616C CryptoMemory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Features | Anti-copy protection;Secure key storage | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| Algorithm | SE | |
| Standby Current (Max) | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT88SC25616C member of the CryptoMemory family is a high-performance secure memory providing 256 Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into 16 2-Kbyte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for 1 to 16 data files.
Features
- One of a Family of 9 Devices with User Memories from 1-Kbit to 256-Kbit
- Sixteen 2-Kbyte (16-Kbit) Zones Self-timed Write Cycle
- Single Byte or 128-byte Page Write Mode
- Programmable Access Rights for Each Zone
- 2-Kbit Configuration Zone 37-byte OTP Area for User-defined Codes 160-byte Area for User-defined Keys and Passwords
- High Security Features 64-bit Mutual Authentication Protocol (Under License of ELVA) Encrypted Checksum
- Stream Encryption
- Four Key Sets for Authentication and Encryption Eight Sets of Two 24-bit Passwords Anti-tearing Function Voltage and Frequency Monitor
- Smart Card Features
- ISO 7816 Class A (5V) or Class B (3V) Operation
- ISO 7816-3 Asynchronous T=0 Protocol (Gemplus Patent)
- Supports Protocol and Parameters Selection for Faster Operation
- Multiple Zones, Key Sets and Passwords for Multi-application Use
- Synchronous 2-wire Serial Interface for Faster Device Initialization
- Programmable 8-byte Answer-To-Reset Register
- ISO 7816-2 Compliant Modules
- Low Voltage Operation: 2.7V to 5.5V
- Secure Nonvolatile Storage for Sensitive System or User Information
- 2-wire Serial Interface
- 1.0 MHz Compatibility for Fast Operation
- Standard 8-lead Plastic Packages, Green Compliant (exceeds RoHS)
- Same Pinout as 2-wire Serial EEPROMs
- High Reliability
- Endurance: 100,000 Cycles Data Retention: 10 years
- ESD Protection: 4,000V min
Applications
- Smart Card Applications
- Embedded Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4415 | $ 1.44 |
| 10+ | $ 1.1949 | $ 11.95 |
| 30+ | $ 1.0592 | $ 31.78 |
| 100+ | $ 0.9066 | $ 90.66 |
| 500+ | $ 0.8387 | $ 419.35 |
| 1,000+ | $ 0.8079 | $ 807.90 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Features | Anti-copy protection;Secure key storage | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| Algorithm | SE | |
| Standby Current (Max) | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT88SC25616C member of the CryptoMemory family is a high-performance secure memory providing 256 Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into 16 2-Kbyte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for 1 to 16 data files.
Features
- One of a Family of 9 Devices with User Memories from 1-Kbit to 256-Kbit
- Sixteen 2-Kbyte (16-Kbit) Zones Self-timed Write Cycle
- Single Byte or 128-byte Page Write Mode
- Programmable Access Rights for Each Zone
- 2-Kbit Configuration Zone 37-byte OTP Area for User-defined Codes 160-byte Area for User-defined Keys and Passwords
- High Security Features 64-bit Mutual Authentication Protocol (Under License of ELVA) Encrypted Checksum
- Stream Encryption
- Four Key Sets for Authentication and Encryption Eight Sets of Two 24-bit Passwords Anti-tearing Function Voltage and Frequency Monitor
- Smart Card Features
- ISO 7816 Class A (5V) or Class B (3V) Operation
- ISO 7816-3 Asynchronous T=0 Protocol (Gemplus Patent)
- Supports Protocol and Parameters Selection for Faster Operation
- Multiple Zones, Key Sets and Passwords for Multi-application Use
- Synchronous 2-wire Serial Interface for Faster Device Initialization
- Programmable 8-byte Answer-To-Reset Register
- ISO 7816-2 Compliant Modules
- Low Voltage Operation: 2.7V to 5.5V
- Secure Nonvolatile Storage for Sensitive System or User Information
- 2-wire Serial Interface
- 1.0 MHz Compatibility for Fast Operation
- Standard 8-lead Plastic Packages, Green Compliant (exceeds RoHS)
- Same Pinout as 2-wire Serial EEPROMs
- High Reliability
- Endurance: 100,000 Cycles Data Retention: 10 years
- ESD Protection: 4,000V min
Applications
- Smart Card Applications
- Embedded Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

