LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CT1102V11.85F100 product image
Images for reference only

CIT Relay and Switch CT1102V11.85F100RoHS

Manufacturer
MPN
CT1102V11.85F100
LCSC Part #
C6158688
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 100gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch CT1102V11.85F100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4158$ 0.42
200+$ 0.1659$ 33.18
500+$ 0.1604$ 80.20
1,000+$ 0.1576$ 157.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce1N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece