Central CSHD6-60C TR13 PBFREE
| Manufacturer | |
| Mfr. Part # | CSHD6-60C TR13 PBFREE |
| LCSC Part # | C6157898 |
| Package | DPAK |
| Customer # | |
| Description | 1 Pair Common Cathode 900mV@6A 60V 6A DPAK Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | Central | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3803 | $ 0.38 |
200+ | $ 0.1518 | $ 30.36 |
500+ | $ 0.1467 | $ 73.35 |
1,000+ | $ 0.1442 | $ 144.20 |
Standard Packaging 2500/Full
Reel | ||