MICROCHIP 25AA020AT-I/SN
| Manufacturer | |
| Mfr. Part # | 25AA020AT-I/SN |
| LCSC Part # | C615733 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 2-Kbit SPI Bus Serial EEPROM |
| Description | 2Kbit 1.8V~5.5V 10MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8282 | $ 0.83 |
10+ | $ 0.8083 | $ 8.08 |
30+ | $ 0.796 | $ 23.88 |
100+ | $ 0.7838 | $ 78.38 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$